Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Rectangular 04 pos Plug to SATA 15 pos Female | |
Length | 0.50' (152.4mm) | |
Cable Type | Individual | |
Color | Multiple | |
Shielding | Unshielded | |
Usage | Internal, Power Cable | |
Base Product Number |