



SATAPOWADAP | |
|---|---|
DigiKey Part Number | 5214-SATAPOWADAP-ND |
Manufacturer | |
Manufacturer Product Number | SATAPOWADAP |
Description | 6IN LP4 TO SATA ADAPTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Rectangular 04 pos Plug to SATA 15 pos Female 0.50' (152.4mm) |
Datasheet | Datasheet |
Category | Length 0.50' (152.4mm) |
Manufacturer StarTech.com | Cable Type Individual |
Packaging Retail Package | Color Black, White |
Part Status Active | Shielding Unshielded |
Connector Type Rectangular 04 pos Plug to SATA 15 pos Female |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SATAPOWADAPR | StarTech.com | 20 | 5214-SATAPOWADAPR-ND | ¥61.12000 | Parametric Equivalent |
| SATAPOWADPL | StarTech.com | 45 | 5214-SATAPOWADPL-ND | ¥72.45000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥67.98000 | ¥67.98 |
| 10 | ¥57.77400 | ¥577.74 |
| 25 | ¥54.15520 | ¥1,353.88 |
| 50 | ¥51.56840 | ¥2,578.42 |
| 100 | ¥49.10640 | ¥4,910.64 |
| 300 | ¥45.44473 | ¥13,633.42 |
| 500 | ¥43.83710 | ¥21,918.55 |
| 1,000 | ¥41.74702 | ¥41,747.02 |



