
SATAPOWADAPR | |
|---|---|
DigiKey Part Number | 5214-SATAPOWADAPR-ND |
Manufacturer | |
Manufacturer Product Number | SATAPOWADAPR |
Description | 6IN LP4 TO SATA ADAPTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Rectangular 04 pos Plug to SATA 15 pos Female 0.50' (152.4mm) |
Datasheet | Datasheet |
Category | Length 0.50' (152.4mm) |
Manufacturer StarTech.com | Cable Type Individual |
Packaging Bag | Color Multiple |
Part Status Active | Shielding Unshielded |
Connector Type Rectangular 04 pos Plug to SATA 15 pos Female |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥61.12000 | ¥61.12 |
| 10 | ¥51.93600 | ¥519.36 |

