
0847290015 | |
|---|---|
DigiKey Part Number | 0847290015-ND |
Manufacturer | |
Manufacturer Product Number | 0847290015 |
Description | CBL USB2.0 A RCPT-WIRE W/COUPL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to Wire Leads (Circular Coupling) 3.75' (1.14m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 3.75' (1.14m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 20 AWG | |
Shielding | Unshielded | |
Color | Multiple | |
Features | Data Transfer and Charge, Industrial Environments - IP67, Panel Mount | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥156.32458 | ¥78,162.29 |






