0791098652 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Harwin Inc.
In Stock: 2,094
Unit Price: ¥8.52000
Datasheet

Similar


Harwin Inc.
In Stock: 540
Unit Price: ¥16.04000
Datasheet

Similar


Samtec Inc.
In Stock: 194
Unit Price: ¥18.52000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥20.12101
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥19.68135
Datasheet

Similar


Sullins Connector Solutions
In Stock: 1,184
Unit Price: ¥6.70000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥16.20814
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥14.47165
Datasheet
0791091012
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0791098652

DigiKey Part Number
0791098652-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0791098652
Description
CONN RCPT 6POS 0.079 GOLD SMD
Customer Reference
Detailed Description
6 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0791098652 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.175" (4.45mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
-
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Board Guide, Pick and Place
Current Rating (Amps)
1A
Voltage Rating
125V
Applications
Automotive, General Purpose, Telecommunications
Insulation Material
Thermoplastic, Glass Filled
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
74.8µin (1.90µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.