0755860104 | ||
---|---|---|
DigiKey Part Number | WM14367TR-ND - Tape & Reel (TR) WM14367CT-ND - Cut Tape (CT) WM14367DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0755860104 | |
Description | CONN MINI SAS RCP 38P SLD RA SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 38 Position SAS, Mini Receptacle Connector Solder Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 0755860104 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SAS, Mini | |
Number of Positions | 38 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
550 | ¥48.66080 | ¥26,763.44 |
1,100 | ¥40.07361 | ¥44,080.97 |
1,650 | ¥39.21490 | ¥64,704.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.70000 | ¥68.70 |
10 | ¥60.11200 | ¥601.12 |
100 | ¥48.66200 | ¥4,866.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.23000 | ¥57.23 |
10 | ¥50.09600 | ¥500.96 |
100 | ¥40.55080 | ¥4,055.08 |