A3DDB-5036G | ||
---|---|---|
DigiKey Part Number | A3DDB-5036G-ND | |
Manufacturer | ||
Manufacturer Product Number | A3DDB-5036G | |
Description | IDC CABLE- AKR50B/AE50G/AKR50B | |
Customer Reference | ||
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.06000 | ¥73.06 |
10 | ¥63.64700 | ¥636.47 |
25 | ¥61.97400 | ¥1,549.35 |
50 | ¥60.30100 | ¥3,015.05 |
100 | ¥56.61490 | ¥5,661.49 |
250 | ¥56.28000 | ¥14,070.00 |
500 | ¥52.93010 | ¥26,465.05 |
1,000 | ¥47.23511 | ¥47,235.11 |