0755860009 | ||
---|---|---|
DigiKey Part Number | 23-0755860009TR-ND - Tape & Reel (TR) 23-0755860009CT-ND - Cut Tape (CT) 23-0755860009DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0755860009 | |
Description | CONN MINI SAS RCP 26P SLD RA SMD | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 26 Position SAS, Mini Receptacle Connector Solder Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 0755860009 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SAS, Mini | |
Number of Positions | 26 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
550 | ¥45.44858 | ¥24,996.72 |
1,100 | ¥37.42828 | ¥41,171.11 |
1,650 | ¥36.62628 | ¥60,433.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.97000 | ¥73.97 |
10 | ¥64.34500 | ¥643.45 |
100 | ¥53.08160 | ¥5,308.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.32000 | ¥67.32 |
10 | ¥58.54100 | ¥585.41 |
100 | ¥48.29310 | ¥4,829.31 |