0755860007 | ||
---|---|---|
DigiKey Part Number | 900-0755860007TR-ND - Tape & Reel (TR) 900-0755860007CT-ND - Cut Tape (CT) 900-0755860007DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0755860007 | |
Description | CONN MINI SAS RCP 68P SLD RA SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 68 Position SAS, Mini Receptacle Connector Solder Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 0755860007 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SAS, Mini | |
Number of Positions | 68 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
550 | ¥101.09542 | ¥55,602.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.66000 | ¥132.66 |
10 | ¥110.56300 | ¥1,105.63 |
100 | ¥88.45330 | ¥8,845.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.35000 | ¥98.35 |
10 | ¥87.14200 | ¥871.42 |
100 | ¥69.26470 | ¥6,926.47 |