Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Front | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.93000 | ¥8.93 |
50 | ¥5.79640 | ¥289.82 |
100 | ¥3.79740 | ¥379.74 |
1,000 | ¥2.99770 | ¥2,997.70 |
2,000 | ¥2.79790 | ¥5,595.80 |
5,000 | ¥2.69797 | ¥13,489.85 |
10,000 | ¥2.65800 | ¥26,580.00 |
25,000 | ¥2.59805 | ¥64,951.25 |