
51513010250F | |
|---|---|
DigiKey Part Number | 350-3722-ND |
Manufacturer | |
Manufacturer Product Number | 51513010250F |
Description | LIGHTPIPE PNL MT FLAT 0.250" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear, Diffused Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Dialight | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit, Front |
Packaging Bulk | Lens Style Round with Flat Top |
Part Status Active | Lens Size 3.30mm |
Color Clear, Diffused | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.97000 | ¥8.97 |
| 50 | ¥5.04620 | ¥252.31 |
| 100 | ¥4.63850 | ¥463.85 |
| 500 | ¥3.90888 | ¥1,954.44 |
| 1,000 | ¥3.67007 | ¥3,670.07 |
| 2,000 | ¥3.46741 | ¥6,934.82 |
| 5,000 | ¥3.24603 | ¥16,230.15 |
| 10,000 | ¥3.10809 | ¥31,080.90 |
| 25,000 | ¥2.95780 | ¥73,945.00 |









