Light Pipe Single Clear, Diffused Rigid Panel Mount, Press Fit, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51513010125F

DigiKey Part Number
350-3721-ND
Manufacturer
Manufacturer Product Number
51513010125F
Description
LIGHTPIPE PNL MT FLAT 0.125"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear, Diffused Rigid Panel Mount, Press Fit, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Configuration
Single
Manufacturer
Dialight
Type
Rigid
Series
Mounting Type
Panel Mount, Press Fit, Front
Packaging
Bulk
Lens Style
Round with Flat Top
Part Status
Active
Lens Size
3.30mm
Color
Clear, Diffused
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25,994
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.11000¥12.11
50¥6.92900¥346.45
100¥6.39690¥639.69
500¥5.44692¥2,723.46
1,000¥5.13644¥5,136.44
2,000¥4.87303¥9,746.06
5,000¥4.58572¥22,928.60
10,000¥4.40678¥44,067.80
Manufacturers Standard Package