
PLP2-125-D | |
|---|---|
DigiKey Part Number | 492-2132-ND |
Manufacturer | |
Manufacturer Product Number | PLP2-125-D |
Description | LIGHT PIPE PNL MNT 3.2MM LONG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single White Diffused Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
EDA/CAD Models | PLP2-125-D Models |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit, Front |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3.1mm |
Color White Diffused | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.80000 | ¥6.80 |
| 10 | ¥4.71400 | ¥47.14 |
| 100 | ¥3.43590 | ¥343.59 |
| 500 | ¥2.86564 | ¥1,432.82 |
| 1,000 | ¥2.67864 | ¥2,678.64 |
| 2,000 | ¥2.51974 | ¥5,039.48 |
| 5,000 | ¥2.34610 | ¥11,730.50 |
| 10,000 | ¥2.23783 | ¥22,378.30 |
| 25,000 | ¥2.11977 | ¥52,994.25 |







