DS90CR485VS/NOPB | ||
---|---|---|
DigiKey Part Number | DS90CR485VS/NOPB-ND | |
Manufacturer | ||
Manufacturer Product Number | DS90CR485VS/NOPB | |
Description | IC SERIALIZER 48BIT 100-TQFP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 6.384Gbps Serializer 48 Input 8 Output 100-TQFP (14x14) | |
Datasheet | Datasheet | |
EDA/CAD Models | DS90CR485VS/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 6.384Gbps | |
Input Type | LVCMOS, LVTTL | |
Output Type | LVDS | |
Number of Inputs | 48 | |
Number of Outputs | 8 | |
Voltage - Supply | 2.37V ~ 3.46V | |
Operating Temperature | -10°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 100-TQFP | |
Supplier Device Package | 100-TQFP (14x14) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥163.37000 | ¥163.37 |
10 | ¥150.65800 | ¥1,506.58 |
25 | ¥143.88680 | ¥3,597.17 |
90 | ¥128.65144 | ¥11,578.63 |
270 | ¥122.72670 | ¥33,136.21 |
450 | ¥116.80187 | ¥52,560.84 |