DS90CR486VS/NOPB | |
---|---|
DigiKey Part Number | DS90CR486VS/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DS90CR486VS/NOPB |
Description | IC DESERIALIZER 48BIT 100-TQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6.384Gbps Deserializer 8 Input 48 Output 100-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | DS90CR486VS/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | 6.384Gbps | |
Input Type | LVDS | |
Output Type | LVCMOS, LVTTL | |
Number of Inputs | 8 | |
Number of Outputs | 48 | |
Voltage - Supply | 3.14V ~ 3.46V | |
Operating Temperature | -10°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 100-TQFP | |
Supplier Device Package | 100-TQFP (14x14) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.85000 | ¥114.85 |
10 | ¥105.90900 | ¥1,059.09 |
25 | ¥104.75120 | ¥2,618.78 |