0747540106 | |
---|---|
DigiKey Part Number | WM8592-ND |
Manufacturer | |
Manufacturer Product Number | 0747540106 |
Description | CONN SFP+ CAGE SLD R/A |
Customer Reference | |
Detailed Description | Position SFP+ Cage Connector Solder Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0747540106 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | Cage | |
Connector Type | SFP+ | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.67000 | ¥63.67 |
10 | ¥55.71400 | ¥557.14 |
80 | ¥45.10100 | ¥3,608.08 |