DVI-I, Dual Link Receptacle Connector 29 Position Panel Mount, Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DVI-I, Dual Link Receptacle Connector 29 Position Panel Mount, Through Hole, Right Angle
0743201007
0743201007

0743201007

DigiKey Part Number
WM4435-ND
Manufacturer
Manufacturer Product Number
0743201007
Description
CONN RCPT DVI-I DL 29POS PCB R/A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
DVI-I, Dual Link Receptacle Connector 29 Position Panel Mount, Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0743201007 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-20°C ~ 85°C
Manufacturer
Molex
Number of Ports
1
Series
Current Rating (Amps)
3A per Contact
Packaging
Tray
Voltage - Rated
40VAC
Part Status
Active
Mating Cycles
100
Connector Type
DVI-I, Dual Link
Shielding
Shielded
Number of Contacts
29
Contact Finish
Gold
Gender
Receptacle
Shell/Shielding Material
Steel
Mounting Type
Panel Mount, Through Hole, Right Angle
Material Flammability Rating
UL94 V-0
Mounting Feature
Flange, Horizontal
Insulation Color
White
Termination
Solder
Base Product Number
Features
Board Guide
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,563
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.11000¥40.11
10¥34.08900¥340.89
25¥31.95520¥798.88
50¥30.42860¥1,521.43
100¥28.97480¥2,897.48
250¥27.16064¥6,790.16
672¥25.33104¥17,022.46
1,344¥24.12292¥32,421.20
2,688¥22.97290¥61,751.16
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.