DVI-I, Dual Link Receptacle Connector 29 Position Panel Mount, Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DVI-I, Dual Link Receptacle Connector 29 Position Panel Mount, Through Hole, Right Angle
Molex RF Connectors | Digi-Key Daily

0743209010

DigiKey Part Number
23-0743209010-ND
Manufacturer
Manufacturer Product Number
0743209010
Description
CONN RCPT DVI-I DL 29POS PCB R/A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
DVI-I, Dual Link Receptacle Connector 29 Position Panel Mount, Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-20°C ~ 85°C
Manufacturer
Molex
Number of Ports
1
Series
Current Rating (Amps)
3A per Contact
Packaging
Tray
Voltage - Rated
40VAC
Part Status
Active
Mating Cycles
100
Connector Type
DVI-I, Dual Link
Shielding
Shielded
Number of Contacts
29
Contact Finish
Gold
Gender
Receptacle
Shell/Shielding Material
Steel
Mounting Type
Panel Mount, Through Hole, Right Angle
Material Flammability Rating
UL94 V-0
Mounting Feature
Flange, Horizontal
Insulation Color
Natural
Termination
Solder
Base Product Number
Features
Board Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 329
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥46.48000¥46.48
10¥39.52200¥395.22
25¥37.04960¥926.24
50¥35.27820¥1,763.91
100¥33.59440¥3,359.44
250¥31.49084¥7,872.71
500¥29.98850¥14,994.25
1,000¥28.55812¥28,558.12
2,500¥26.77226¥66,930.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.