0734151477 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥29.58143
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥52.97356
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥18.42406
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥21.76710
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥23.69652
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥15.99834
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥26.30156
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥29.21604
Datasheet

Parametric Equivalent


Molex
In Stock: 21,262
Unit Price: ¥29.11000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥23.96486
Datasheet

Parametric Equivalent


Molex
In Stock: 2,867
Unit Price: ¥24.73000

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥20.42415
Datasheet

Parametric Equivalent


Molex
In Stock: 6,188
Unit Price: ¥22.25000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 5,813
Unit Price: ¥30.27000
Datasheet
MMCX Connector Jack, Female Socket 50 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0734151477

DigiKey Part Number
900-0734151477-ND
Manufacturer
Manufacturer Product Number
0734151477
Description
MMCX JACK PCB LAUNCHER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
MMCX Connector Jack, Female Socket 50 Ohms Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
0734151477 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Snap-On
Mfr
Frequency - Max
6 GHz
Series
Number of Ports
1
Packaging
Bulk
Housing Color
Gold
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Brass
Connector Type
Jack, Female Socket
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Voltage Rating
170 V
Mounting Type
Through Hole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0734140170Molex0900-0734140170-ND¥29.58143Parametric Equivalent
0734140250Molex0900-0734140250-ND¥52.97356Parametric Equivalent
0734140290Molex0900-0734140290-ND¥18.42406Parametric Equivalent
0734140291Molex0900-0734140291-ND¥21.76710Parametric Equivalent
0734140640Molex0900-0734140640-ND¥23.69652Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,200¥11.89704¥38,070.53