0734140291 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥29.58232
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥52.97517
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥18.42406
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥23.69724
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥15.99883
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥26.30235
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥29.21693
Datasheet

Parametric Equivalent


Molex
In Stock: 21,334
Unit Price: ¥29.11000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥23.96558
Datasheet

Parametric Equivalent


Molex
In Stock: 2,867
Unit Price: ¥24.73000

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥11.89740
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥20.42477
Datasheet

Parametric Equivalent


Molex
In Stock: 6,242
Unit Price: ¥22.25000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 6,065
Unit Price: ¥30.27000
Datasheet
MMCX Connector Jack, Female Socket 50 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0734140291

DigiKey Part Number
900-0734140291-ND
Manufacturer
Manufacturer Product Number
0734140291
Description
MMCX JACK VERTICAL PBC (T&R)
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MMCX Connector Jack, Female Socket 50 Ohms Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
0734140291 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Snap-On
Mfr
Frequency - Max
6 GHz
Series
Number of Ports
1
Packaging
Bulk
Housing Color
Gold
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Brass
Connector Type
Jack, Female Socket
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Voltage Rating
170 V
Mounting Type
Through Hole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0734140170Molex0900-0734140170-ND¥29.58232Parametric Equivalent
0734140250Molex0900-0734140250-ND¥52.97517Parametric Equivalent
0734140290Molex0900-0734140290-ND¥18.42406Parametric Equivalent
0734140640Molex0900-0734140640-ND¥23.69724Parametric Equivalent
0734146440Molex0900-0734146440-ND¥15.99883Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,900¥21.76776¥106,662.02
Manufacturers Standard Package