Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0734140290 | |
|---|---|
DigiKey Part Number | 900-0734140290-ND |
Manufacturer | |
Manufacturer Product Number | 0734140290 |
Description | MMCX JACK VERTICAL PBC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734140290 Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Tray | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 170 V |
Mounting Type Through Hole | Base Product Number |
Fastening Type Snap-On |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734140170 | Molex | 0 | 900-0734140170-ND | ¥29.58143 | Parametric Equivalent |
| 0734140250 | Molex | 0 | 900-0734140250-ND | ¥52.97356 | Parametric Equivalent |
| 0734140291 | Molex | 0 | 900-0734140291-ND | ¥21.76710 | Parametric Equivalent |
| 0734140640 | Molex | 0 | 900-0734140640-ND | ¥23.69652 | Parametric Equivalent |
| 0734146440 | Molex | 0 | 900-0734146440-ND | ¥15.99834 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,200 | ¥18.42406 | ¥58,956.99 |












