Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0734151470 | |
|---|---|
DigiKey Part Number | 0734151470-ND |
Manufacturer | |
Manufacturer Product Number | 0734151470 |
Description | CONN MMCX JACK STR 50 OHM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734151470 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Series | Center Contact Material Beryllium Copper |
Packaging Bulk | Body Material Brass |
Part Status Active | Body Finish Gold |
Connector Style | Center Contact Plating Gold |
Connector Type Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Contact Termination Solder | Operating Temperature -55°C ~ 165°C |
Shield Termination Solder | Voltage Rating 170 V |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Through Hole | Insertion Loss 0.20dB |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 6 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734140170 | Molex | 0 | 900-0734140170-ND | ¥29.58143 | Parametric Equivalent |
| 0734140250 | Molex | 0 | 900-0734140250-ND | ¥52.97356 | Parametric Equivalent |
| 0734140290 | Molex | 0 | 900-0734140290-ND | ¥18.42406 | Parametric Equivalent |
| 0734140291 | Molex | 0 | 900-0734140291-ND | ¥21.76710 | Parametric Equivalent |
| 0734140640 | Molex | 0 | 900-0734140640-ND | ¥23.69652 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥29.21604 | ¥116,864.16 |












