SMB Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMB Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Crimp
Molex RF Connectors | Digi-Key Daily

0734040710

DigiKey Part Number
23-0734040710-ND
Manufacturer
Manufacturer Product Number
0734040710
Description
CONN SMB PLUG STR 50 OHM CRIMP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
SMB Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Silver
Series
Center Contact Material
Phosphor Bronze
Packaging
Tray
Includes
3 pcs - 1 Connector, 1 Contact, 1 Ferrule
Part Status
Active
Body Material
Brass
Connector Style
Body Finish
Nickel
Connector Type
Plug, Female Socket
Center Contact Plating
Gold
Contact Termination
Crimp
Dielectric Material
Polytetrafluoroethylene (PTFE)
Shield Termination
Crimp
Operating Temperature
-55°C ~ 155°C
Impedance
50 Ohms
Voltage Rating
335 V
Mounting Type
Free Hanging (In-Line)
Mating Cycles
500
Cable Group
RG-174, 188, 316
Insertion Loss
0.2dB
Fastening Type
Snap-On
Base Product Number
Frequency - Max
4 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 87
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.10000¥30.10
10¥25.55400¥255.54
25¥23.95320¥598.83
50¥22.80700¥1,140.35
100¥21.71780¥2,171.78
250¥20.35776¥5,089.44
500¥19.38602¥9,693.01
1,000¥18.46128¥18,461.28
2,500¥17.30649¥43,266.22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.