73100-0090
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
73100-0090
73100-0090
73100-0090
Molex RF Connectors | Digi-Key Daily

0731000090

DigiKey Part Number
WM5522-ND
Manufacturer
Manufacturer Product Number
0731000090
Description
CONN BNC RCPT R/A 50 OHM PCB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
0731000090 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount, Through Hole, Right Angle
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
-
Fastening Type
Bayonet Lock
Number of Ports
1
Features
Board Lock, Filter, Isolated
Housing Color
Black, Silver
Ingress Protection
-
Center Contact Material
Phosphor Bronze
Includes
-
Body Material
Zinc Alloy
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polypropylene (PP)
Operating Temperature
-
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 520
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥58.96000¥58.96
10¥50.12900¥501.29
40¥45.45100¥1,818.04
80¥43.28125¥3,462.50
120¥42.06050¥5,047.26
280¥39.62043¥11,093.72
520¥37.92833¥19,722.73
1,000¥36.21955¥36,219.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.