Parametric Equivalent
Parametric Equivalent



0701070016 | |
|---|---|
DigiKey Part Number | 0701070016-ND |
Manufacturer | |
Manufacturer Product Number | 0701070016 |
Description | CONN PLUG HSG 17POS 2.54MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 17 Position Rectangular Housing Connector Plug Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0701070016 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyester, Glass Filled |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-103653-6 | TE Connectivity AMP Connectors | 0 | A26852-ND | ¥18.76112 | Parametric Equivalent |
| 1-103653-6 | TE Connectivity | 0 | 1111-1-103653-6-ND | ¥24.47096 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,800 | ¥10.75883 | ¥19,365.89 |





















