
0533091670 | |
|---|---|
DigiKey Part Number | 900-0533091670TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0533091670 |
Description | CONN HDR 16POS R/A SMD TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 Position Connector Header, Outer Shroud Contacts Surface Mount, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0533091670 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 16 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 120.0µin (3.05µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.185" (4.70mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 8,000 | ¥10.03566 | ¥80,285.28 |





