



0526102072 | |
|---|---|
DigiKey Part Number | WM6763TR-ND - Tape & Reel (TR) WM6763CT-ND - Cut Tape (CT) WM6763DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0526102072 |
Description | CONN FPC VERT 20POS 1MM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0526102072 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount | Voltage Rating 125V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -40°C ~ 85°C |
Number of Positions 20 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness 3.94µin (0.10µm) |
FFC, FCB Thickness 0.30mm | Mating Cycles 30 |
Height Above Board 0.226" (5.74mm) | Base Product Number |
Locking Feature Slide Lock |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.21000 | ¥16.21 |
| 10 | ¥13.77800 | ¥137.78 |
| 25 | ¥12.91760 | ¥322.94 |
| 50 | ¥12.29920 | ¥614.96 |
| 100 | ¥11.71110 | ¥1,171.11 |
| 250 | ¥10.97728 | ¥2,744.32 |
| 500 | ¥10.45310 | ¥5,226.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥10.80028 | ¥10,800.28 |
| 2,000 | ¥10.28502 | ¥20,570.04 |
| 3,000 | ¥9.99517 | ¥29,985.51 |
| 5,000 | ¥9.64171 | ¥48,208.55 |
| 7,000 | ¥9.41579 | ¥65,910.53 |
















