
LP5866TMRKPR | |
|---|---|
DigiKey Part Number | 296-LP5866TMRKPRTR-ND - Tape & Reel (TR) 296-LP5866TMRKPRCT-ND - Cut Tape (CT) 296-LP5866TMRKPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5866TMRKPR |
Description | IC LED DVR LINEAR 100MA 40VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 18 Output Linear Constant Current Analog, I2C, PWM, SPI Dimming 100mA 40-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LP5866TMRKPR Models |
Category | Voltage - Output 2.5V ~ 5.5V |
Manufacturer Texas Instruments | Current - Output / Channel 100mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 31.2MHz |
Part Status Active | Dimming Analog, I2C, PWM, SPI |
Type Linear | Applications Backlight, Camera Flash |
Topology Constant Current | Operating Temperature -55°C ~ 125°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 18 | Package / Case 40-VFQFN Exposed Pad |
Voltage - Supply (Min) 2.5V | Supplier Device Package 40-VQFN (5x5) |
Voltage - Supply (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP5860TMRKPR | Texas Instruments | 1,406 | 296-LP5860TMRKPRCT-ND | ¥20.51000 | Parametric Equivalent |
| LP5868TMRKPR | Texas Instruments | 1,941 | 296-LP5868TMRKPRCT-ND | ¥20.51000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.51000 | ¥20.51 |
| 10 | ¥15.24200 | ¥152.42 |
| 25 | ¥13.92000 | ¥348.00 |
| 100 | ¥12.46780 | ¥1,246.78 |
| 250 | ¥11.77516 | ¥2,943.79 |
| 500 | ¥11.46370 | ¥5,731.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥10.58871 | ¥31,766.13 |
| 6,000 | ¥10.38087 | ¥62,285.22 |










