LED Driver IC 18 Output Linear Constant Current Analog, I2C, PWM, SPI Dimming 100mA 40-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP5860TMRKPR

DigiKey Part Number
296-LP5860TMRKPRTR-ND - Tape & Reel (TR)
296-LP5860TMRKPRCT-ND - Cut Tape (CT)
296-LP5860TMRKPRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP5860TMRKPR
Description
IC LED DVR LINEAR 100MA 40VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 18 Output Linear Constant Current Analog, I2C, PWM, SPI Dimming 100mA 40-VQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
2.5V ~ 5.5V
Manufacturer
Texas Instruments
Current - Output / Channel
100mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency
31.2MHz
Part Status
Active
Dimming
Analog, I2C, PWM, SPI
Type
Linear
Applications
Backlight, Camera Flash
Topology
Constant Current
Operating Temperature
-55°C ~ 125°C (TA)
Internal Switch(s)
Yes
Mounting Type
Surface Mount
Number of Outputs
18
Package / Case
40-VFQFN Exposed Pad
Voltage - Supply (Min)
2.5V
Supplier Device Package
40-VQFN (5x5)
Voltage - Supply (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP5866TMRKPRTexas Instruments1,665296-LP5866TMRKPRCT-ND¥20.51000Parametric Equivalent
LP5868TMRKPRTexas Instruments1,941296-LP5868TMRKPRCT-ND¥20.51000Parametric Equivalent
In-Stock: 1,406
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.51000¥20.51
10¥15.24200¥152.42
25¥13.92000¥348.00
100¥12.46780¥1,246.78
250¥11.77516¥2,943.79
500¥11.46370¥5,731.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥10.58871¥31,766.13
6,000¥10.38087¥62,285.22
Manufacturers Standard Package