0150390369 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥23.54975
Datasheet

Parametric Equivalent


Molex
In Stock: 1,057
Unit Price: ¥29.44000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥17.60800
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: ¥43.75000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: ¥43.75000
20 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm)
Molex Premo Flex Cable Jumpers

0150390369

DigiKey Part Number
900-0150390369-ND
Manufacturer
Manufacturer Product Number
0150390369
Description
CABLE FFC/FPC 20POS 1MM 8"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
20 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
20
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
8.000" (203.20mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0150670820Molex0900-0150670820-ND¥23.54975Parametric Equivalent
0152670369Molex1,057WM10552-ND¥29.44000Parametric Equivalent
0982670369Molex00982670369-ND¥17.60800Parametric Equivalent
FJ-20-D-08.00-4Samtec Inc.0FJ-20-D-08.00-4-ND¥43.75000Parametric Equivalent
FJ-20-R-08.00-4Samtec Inc.0FJ-20-R-08.00-4-ND¥43.75000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥31.09910¥31,099.10
Manufacturers Standard Package