0150390355 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥15.17090
Datasheet

Parametric Equivalent


Molex
In Stock: 300
Unit Price: ¥22.38000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥13.08913
Datasheet
20 Position FFC, FPC Cable 0.039" (1.00mm) 1.180" (29.97mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150390355

DigiKey Part Number
900-0150390355-ND
Manufacturer
Manufacturer Product Number
0150390355
Description
CABLE PREMO-FLEX 1MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
20 Position FFC, FPC Cable 0.039" (1.00mm) 1.180" (29.97mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
20
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
1.180" (29.97mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0150670120Molex0900-0150670120-ND¥15.17090Parametric Equivalent
0152670355Molex3000152670355-ND¥22.38000Parametric Equivalent
0982670355Molex00982670355-ND¥13.08913Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥8.92287¥8,922.87
Manufacturers Standard Package