20 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150390362

DigiKey Part Number
900-0150390362-ND
Manufacturer
Manufacturer Product Number
0150390362
Description
CABLE PREMO-FLEX JUMPER
Customer Reference
Detailed Description
20 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0150390362 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
20
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
4.000" (101.60mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0151670362Molex5960151670362-ND¥18.52000Parametric Equivalent
0152670362Molex7980152670362-ND¥23.06000Parametric Equivalent
In-Stock: 461
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.57000¥23.57
10¥19.99600¥199.96
25¥18.74360¥468.59
50¥17.84680¥892.34
100¥16.99420¥1,699.42
250¥15.92952¥3,982.38