0524654071
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0524654071

DigiKey Part Number
WM3795TR-ND - Tape & Reel (TR)
WM3795CT-ND - Cut Tape (CT)
WM3795DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0524654071
Description
CONN RCPT 40POS SMD TIN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
40 Position Connector Receptacle, Center Strip Contacts Surface Mount Tin
Datasheet
 Datasheet
EDA/CAD Models
0524654071 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
40
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Tin
Contact Finish Thickness
120.0µin (3.05µm)
Mated Stacking Heights
4.5mm, 5.65mm, 7mm
Height Above Board
0.140" (3.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,200
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.35000¥30.35
10¥25.80100¥258.01
100¥21.92730¥2,192.73
500¥19.83744¥9,918.72
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥14.63818¥14,638.18
2,000¥13.93995¥27,879.90
3,000¥13.54724¥40,641.72
5,000¥13.06822¥65,341.10
Manufacturers Standard Package