0511930600 | ||
---|---|---|
DigiKey Part Number | WM20281-ND | |
Manufacturer | ||
Manufacturer Product Number | 0511930600 | |
Description | INSERT W/O CONTACTS FEMALE 6POS | |
Customer Reference | ||
Detailed Description | Female Insert without Contacts Natural 6 Position | |
Datasheet | Datasheet | |
EDA/CAD Models | 0511930600 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 6 | |
Size | - | |
Termination Style | - | |
Voltage Rating | 250V | |
Current Rating (Amps) | - | |
Contact Type | Mini-Fit Jr 5556 | |
Operating Temperature | -55°C ~ 125°C | |
Color | Natural | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.29000 | ¥19.29 |
10 | ¥16.40200 | ¥164.02 |
100 | ¥13.54790 | ¥1,354.79 |
1,000 | ¥10.69596 | ¥10,695.96 |
2,500 | ¥9.98290 | ¥24,957.25 |