




0511640805 | |
|---|---|
DigiKey Part Number | WM25336-ND |
Manufacturer | |
Manufacturer Product Number | 0511640805 |
Description | 2.5 W/B RETAINER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For 51163 Series |
Datasheet | Datasheet |
EDA/CAD Models | 0511640805 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Terminal Position Assurance (TPA) | |
Number of Positions | 8 | |
For Use With/Related Products | 51163 Series | |
Features | Glow Wire Compliant | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.72000 | ¥2.72 |
| 10 | ¥2.27100 | ¥22.71 |
| 25 | ¥2.13240 | ¥53.31 |
| 50 | ¥2.02900 | ¥101.45 |
| 100 | ¥1.93260 | ¥193.26 |
| 250 | ¥1.81124 | ¥452.81 |
| 500 | ¥1.72462 | ¥862.31 |
| 1,000 | ¥1.64219 | ¥1,642.19 |
| 2,500 | ¥1.53928 | ¥3,848.20 |











