



0500798000-03-W6 | |
|---|---|
DigiKey Part Number | 0500798000-03-W6-ND |
Manufacturer | |
Manufacturer Product Number | 0500798000-03-W6 |
Description | 3" PRE-CRIMP 1853 WHITE |
Customer Reference | |
Detailed Description | White 26 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥4.69000 | ¥46.90 |
| 30 | ¥4.33900 | ¥130.17 |
| 50 | ¥4.18580 | ¥209.29 |
| 100 | ¥3.98650 | ¥398.65 |
| 250 | ¥3.73608 | ¥934.02 |
| 500 | ¥3.55772 | ¥1,778.86 |
| 1,000 | ¥3.38775 | ¥3,387.75 |
| 2,500 | ¥3.17554 | ¥7,938.85 |
| 5,000 | ¥3.02400 | ¥15,120.00 |













