



0500798000-03-R8 | |
|---|---|
DigiKey Part Number | 0500798000-03-R8-ND |
Manufacturer | |
Manufacturer Product Number | 0500798000-03-R8 |
Description | 3" PRE-CRIMP 1852 RED |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥4.65300 | ¥46.53 |
| 30 | ¥4.30233 | ¥129.07 |
| 50 | ¥4.15080 | ¥207.54 |
| 100 | ¥3.95230 | ¥395.23 |
| 250 | ¥3.70396 | ¥925.99 |
| 500 | ¥3.52706 | ¥1,763.53 |
| 1,000 | ¥3.35848 | ¥3,358.48 |
| 2,500 | ¥3.14817 | ¥7,870.43 |
| 5,000 | ¥2.99793 | ¥14,989.65 |












