



0500588000-05-W8-D | |
|---|---|
DigiKey Part Number | 0500588000-05-W8-D-ND |
Manufacturer | |
Manufacturer Product Number | 0500588000-05-W8-D |
Description | 5" PRE-CRIMP 1852 WHITE |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥6.07500 | ¥60.75 |
| 30 | ¥5.61933 | ¥168.58 |
| 50 | ¥5.41920 | ¥270.96 |
| 100 | ¥5.15990 | ¥515.99 |
| 250 | ¥4.83656 | ¥1,209.14 |
| 500 | ¥4.60538 | ¥2,302.69 |
| 1,000 | ¥4.38538 | ¥4,385.38 |
| 2,500 | ¥4.11076 | ¥10,276.90 |
| 5,000 | ¥3.91461 | ¥19,573.05 |













