0496240695 | |
---|---|
DigiKey Part Number | WM23336-ND |
Manufacturer | |
Manufacturer Product Number | 0496240695 |
Description | CONN RCPT HSG 6POS 4.20MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Ivory 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0496240695 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Ivory | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.36000 | ¥4.36 |
10 | ¥3.65300 | ¥36.53 |
100 | ¥2.84390 | ¥284.39 |
1,000 | ¥2.23459 | ¥2,234.59 |
2,500 | ¥2.03143 | ¥5,078.57 |