Image for 0496231890 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0496231890

DigiKey Part Number
0496231890-ND
Manufacturer
Manufacturer Product Number
0496231890
Description
CONN HDR HSG 18POS 4.20MM
Customer Reference
Detailed Description
18 Position Rectangular Housing Connector Header Natural 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0496231890 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Row Spacing
0.165" (4.20mm)
Series
Mounting Type
Panel Mount, Snap-In
Packaging
Bulk
Contact Termination
Crimp
Part Status
Not For New Designs
Fastening Type
Locking Ramp
Connector Type
Color
Natural
Contact Type
Male Pin
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.165" (4.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥4.39989¥4,399.89
Manufacturers Standard Package