451451003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
451451003
Squba Sealed Wire-to-Wire Connectors

0451451003

DigiKey Part Number
900-0451451003-ND
Manufacturer
Manufacturer Product Number
0451451003
Description
R SQUBA 10 CIRCUIT 300MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
EDA/CAD Models
0451451003 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
10
Number of Rows
1
Pitch - Connector
0.071" (1.80mm)
Pitch - Cable
-
Length
0.984' (300.00mm, 11.81")
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
98.4µin (2.50µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 343
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥105.55000¥105.55
10¥89.68000¥896.80
25¥84.06240¥2,101.56
50¥80.05020¥4,002.51
100¥76.22930¥7,622.93
250¥71.45984¥17,864.96
500¥68.05222¥34,026.11
1,000¥64.80851¥64,808.51
Manufacturers Standard Package