0441440003 | ||
---|---|---|
DigiKey Part Number | WM4595TR-ND - Tape & Reel (TR) WM4595CT-ND - Cut Tape (CT) WM4595DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0441440003 | |
Description | CONN MOD JACK 8P8C R/A UNSHLD | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat3 | |
Datasheet | Datasheet | |
EDA/CAD Models | 0441440003 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat3 | |
Features | Solder Retention | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
150 | ¥11.92873 | ¥1,789.31 |
1,050 | ¥9.41745 | ¥9,888.32 |
1,500 | ¥9.10351 | ¥13,655.26 |
3,750 | ¥8.78958 | ¥32,960.93 |
7,500 | ¥8.35011 | ¥62,625.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.91000 | ¥16.91 |
10 | ¥14.44000 | ¥144.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.43000 | ¥15.43 |
10 | ¥13.12700 | ¥131.27 |