



0428788408 | |
|---|---|
DigiKey Part Number | WM3245-ND |
Manufacturer | |
Manufacturer Product Number | 0428788408 |
Description | CONN MOD JACK 8P8C VERT UNSHLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 0428788408 Models |
Category | Shielding Unshielded |
Manufacturer Molex | Ratings Cat3 |
Series | Features Board Lock, Panel Stops |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction User Selectable |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Polyester, Glass Filled |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation Vertical | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.05000 | ¥15.05 |
| 10 | ¥12.78500 | ¥127.85 |
| 25 | ¥11.98160 | ¥299.54 |
| 50 | ¥11.40760 | ¥570.38 |
| 100 | ¥10.86260 | ¥1,086.26 |
| 250 | ¥10.18168 | ¥2,545.42 |
| 500 | ¥9.69558 | ¥4,847.79 |
| 1,260 | ¥9.08348 | ¥11,445.18 |
| 2,520 | ¥8.65009 | ¥21,798.23 |











