


ADM1816-5ARTZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADM1816-5ARTZ-RL7TR-ND - Tape & Reel (TR) 505-ADM1816-5ARTZ-RL7CT-ND - Cut Tape (CT) 505-ADM1816-5ARTZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM1816-5ARTZ-RL7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADM1816-5ARTZ-RL7 Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 100ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 3.06V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM1818-5ARTZ-RL7 | Analog Devices Inc. | 6,842 | 505-ADM1818-5ARTZ-RL7CT-ND | ¥18.77000 | Parametric Equivalent |
| MXD1816UR31+T | Analog Devices Inc./Maxim Integrated | 2,000 | 175-MXD1816UR31+TCT-ND | ¥34.16000 | Parametric Equivalent |
| STM1816TWX7F | STMicroelectronics | 33,550 | 497-4793-1-ND | ¥8.10000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.37000 | ¥17.37 |
| 10 | ¥12.80200 | ¥128.02 |
| 25 | ¥11.67080 | ¥291.77 |
| 100 | ¥10.41940 | ¥1,041.94 |
| 250 | ¥9.82344 | ¥2,455.86 |
| 500 | ¥9.48982 | ¥4,744.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥8.80327 | ¥26,409.81 |
| 6,000 | ¥8.62450 | ¥51,747.00 |
| 9,000 | ¥8.53500 | ¥76,815.00 |









