
STM1816TWX7F | |
|---|---|
DigiKey Part Number | 497-4793-2-ND - Tape & Reel (TR) 497-4793-1-ND - Cut Tape (CT) 497-4793-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM1816TWX7F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | STM1816TWX7F Models |
Category | Output Open Drain or Open Collector |
Manufacturer STMicroelectronics | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 100ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 3.06V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.10000 | ¥8.10 |
| 10 | ¥5.82200 | ¥58.22 |
| 25 | ¥5.24640 | ¥131.16 |
| 100 | ¥4.61880 | ¥461.88 |
| 250 | ¥4.31892 | ¥1,079.73 |
| 500 | ¥4.13798 | ¥2,068.99 |
| 1,000 | ¥4.01484 | ¥4,014.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.80536 | ¥11,416.08 |
| 6,000 | ¥3.71539 | ¥22,292.34 |
| 9,000 | ¥3.67033 | ¥33,032.97 |
| 15,000 | ¥3.62043 | ¥54,306.45 |
| 21,000 | ¥3.59128 | ¥75,416.88 |











