Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOIC EP
Introducing Power by Linear

ADP2302ARDZ-R7

DigiKey Part Number
ADP2302ARDZ-R7TR-ND - Tape & Reel (TR)
ADP2302ARDZ-R7CT-ND - Cut Tape (CT)
ADP2302ARDZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP2302ARDZ-R7
Description
IC REG BUCK ADJ 2A 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ADP2302ARDZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
700kHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-SOIC-EP
Voltage - Input (Min)
3V
Base Product Number
Voltage - Input (Max)
20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,504
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.58000¥32.58
10¥24.60200¥246.02
25¥22.60600¥565.15
100¥20.40970¥2,040.97
250¥19.36212¥4,840.53
500¥19.23212¥9,616.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥18.21081¥18,210.81
2,000¥17.78306¥35,566.12
3,000¥17.56885¥52,706.55
Manufacturers Standard Package