Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOIC EP
Introducing Power by Linear

ADP2303ARDZ-R7

DigiKey Part Number
ADP2303ARDZ-R7TR-ND - Tape & Reel (TR)
ADP2303ARDZ-R7CT-ND - Cut Tape (CT)
ADP2303ARDZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP2303ARDZ-R7
Description
IC REG BUCK ADJ 3A 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ADP2303ARDZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
700kHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-SOIC-EP
Voltage - Input (Min)
3V
Base Product Number
Voltage - Input (Max)
20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,569
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.64000¥35.64
10¥27.00100¥270.01
25¥24.83560¥620.89
100¥22.45570¥2,245.57
250¥21.32140¥5,330.35
500¥21.25656¥10,628.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥20.07423¥20,074.23
2,000¥19.61092¥39,221.84
3,000¥19.37888¥58,136.64
Manufacturers Standard Package