



0955032884 | |
|---|---|
DigiKey Part Number | WM14751-ND |
Manufacturer | |
Manufacturer Product Number | 0955032884 |
Description | CONN MOD JACK 8P8C VERT UNSHLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 0955032884 Models |
Category | Shielding Unshielded |
Manufacturer Molex | Ratings Cat3 |
Series | Features Board Lock |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction User Selectable |
Connector Type Jack | Contact Material Copper Alloy |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness Flash |
Number of Rows 1 | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation Vertical | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0428788410 | Molex | 24,548 | WM5481-ND | ¥15.63000 | Parametric Equivalent |
| 0428788506 | Molex | 13,920 | WM20130-ND | ¥13.81000 | Parametric Equivalent |
| 0955032881 | Molex | 11,053 | WM5581-ND | ¥10.83000 | Parametric Equivalent |
| 0955222881 | Molex | 847 | WM24545-ND | ¥18.44000 | Parametric Equivalent |
| 0424108314 | Molex | 4,051 | 23-0424108314-ND | ¥14.80000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.16000 | ¥12.16 |
| 10 | ¥10.31300 | ¥103.13 |
| 25 | ¥9.66600 | ¥241.65 |
| 50 | ¥9.20280 | ¥460.14 |
| 100 | ¥8.76370 | ¥876.37 |
| 250 | ¥8.21444 | ¥2,053.61 |
| 500 | ¥7.82210 | ¥3,911.05 |
| 1,000 | ¥7.44870 | ¥7,448.70 |
| 2,500 | ¥6.98249 | ¥17,456.23 |











