0436400411 | ||
---|---|---|
DigiKey Part Number | 900-0436400411-ND | |
Manufacturer | ||
Manufacturer Product Number | 0436400411 | |
Description | CONN PLUG HSG 4POS 3.00MM | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 0436400411 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.08000 | ¥4.08 |
10 | ¥3.43400 | ¥34.34 |
100 | ¥2.67330 | ¥267.33 |
1,000 | ¥2.10073 | ¥2,100.73 |
2,500 | ¥1.90978 | ¥4,774.45 |