



0430310003-04-B4 | |
|---|---|
DigiKey Part Number | 0430310003-04-B4-ND |
Manufacturer | |
Manufacturer Product Number | 0430310003-04-B4 |
Description | 4" PRE-CRIMP A2015B BLACK |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Pin to Cable (Round) Gold 4.00" (101.60mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥7.21000 | ¥72.10 |
| 30 | ¥6.66867 | ¥200.06 |
| 50 | ¥6.43300 | ¥321.65 |
| 100 | ¥6.12560 | ¥612.56 |
| 250 | ¥5.74132 | ¥1,435.33 |
| 500 | ¥5.46712 | ¥2,733.56 |
| 1,000 | ¥5.20603 | ¥5,206.03 |
| 2,500 | ¥4.88013 | ¥12,200.33 |
| 5,000 | ¥4.64730 | ¥23,236.50 |











